SOURIAU851-02E16-23P50Connector Circular
Conn Circular PIN 23 POS Solder ST Flange Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| X | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Solder | |
| 16-23 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| (13/7.5)/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3/4 | |
| Bayonet Lock | |
| 500 | |
| 25.1 | |
| 28.89 | |
| 28.89 |
Use this mil-dtl-26482 circular 851-02E16-23P50 connector from Souriau for your cylindrical cable housing connection needs. It has a straight body orientation. This male connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-23. This device has a maximum current rating of (13/7.5) A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 28.89 mm tall and 28.89 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

