SOURIAU851-02E14-19SW50Connector Circular

Conn Circular SKT 19 POS Solder ST Flange Mount 19 Terminal 1 Port

The mil-dtl-26482 circular 851-02E14-19SW50 connector from Souriau is the best way to connect any inputs you need for your application. Its shell size is 14-19. It has a receptacle type gender. This female connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 28.89 mm tall and 28.89 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.