| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-26482 |
| Military Standard Series | Series I |
| Type | Circular |
| Gender | RCP |
| Mounting | Flange Mount |
| Body Orientation | Straight |
| Polarization | Y |
| Number of Ports | 1 |
| Number of Contacts | 8 |
| Number of Terminals | 8 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 12-8 |
| Wire Size (AWG) | 20-24 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Aluminum Alloy |
| Shell Plating | Cadmium |
| Housing Color | Olive Green |
| Maximum Current Rating (A) | 7.5/Contact |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 4 |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 32.1 |
| Product Length (mm) | 48 |
| Product Depth (mm) | 28.89 |
| Product Height (mm) | 28.89 |