SOURIAU851-02E12-8PW50Connector Circular

Conn Circular PIN 8 POS Solder ST Flange Mount 8 Terminal 1 Port

This mil-dtl-26482 circular 851-02E12-8PW50 connector from Souriau is extremely useful for connecting circular peripherals to your device. Its shell size is 12-8. It has a receptacle type gender. It has a straight body orientation. This male connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 36.2 mm long, 26.54 mm tall and 26.54 mm deep. It uses the solder termination method.

68 parts: Ships in 10 days

    Total$28.17Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 68 parts
      • Price: $28.17

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.