SOURIAU851-02E12-3PY50Connector Circular
Conn Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 13/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 25.1 | |
| 26.54 | |
| 26.54 |
By using this mil-dtl-26482 circular 851-02E12-3PY50 connector from Souriau you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 12-3. This male connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 26.54 mm tall and 26.54 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

