SOURIAU851-01RC12-10PY50Connector Circular

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Use this mil-dtl-26482 circular 851-01RC12-10PY50 connector from Souriau for your cylindrical cable housing connection needs. It has a receptacle type gender. This male connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 47.3 mm long, 26.54 mm tall and 26.54 mm deep with a diameter of 29.79 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.