SOURIAU851-01EC8-2S50Connector Circular

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-26482 circular 851-01EC8-2S50 connector from Souriau is right for you. It has a receptacle type gender. Its shell size is 8-2. This female connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 48 mm long, 20.99 mm tall and 20.99 mm deep with a diameter of 24.24 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.