SOURIAU851-01E12-10S50Connector Circular

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

The mil-dtl-26482 circular 851-01E12-10S50 connector from Souriau is the best way to connect any inputs you need for your application. Its shell size is 12-10. It has a straight body orientation. It has a receptacle type gender. This female connector's 10 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 32.7 mm long, 26.54 mm tall and 26.54 mm deep with a diameter of 29.79 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.