SOURIAU851-00EC8-4P50Connector Circular
Conn Circular PIN 4 POS Solder ST Flange Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 48 | |
| 20.99 | |
| 20.99 |
This input/output mil-dtl-26482 circular 851-00EC8-4P50 connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This male connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 48 mm long, 20.99 mm tall and 20.99 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

