SOURIAU851-00EC14-19S50Connector Circular

Conn Circular SKT 19 POS Solder ST Flange Mount 19 Terminal 1 Port

This input/output mil-dtl-26482 circular 851-00EC14-19S50 connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. This female connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This product is 25.1 mm long, 26.54 mm tall and 26.54 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.