SOURIAU851-00EC14-19P50Connector Circular

Conn Circular PIN 19 POS Solder ST Flange Mount 19 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-26482 circular 851-00EC14-19P50 connector from Souriau. It has a receptacle type gender. Its shell size is 14-19. This male connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This product is 48 mm long, 28.89 mm tall and 28.89 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

14 parts: Ships in 11 days

    Total$73.09Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 14 parts
      • Price: $73.09

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.