HUBER+SUHNER85_MCX-50-0-16/111_NEConnector RF
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| F | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| -55 | |
| 155 | |
| Single | |
| 9 | |
| 6 | |
| 6 | |
| Through Hole |
Ideal for any cable need, this mcx 85_MCX-50-0-16/111_NE RF connector from Huber + Suhner AG will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in sucopro. It has a female type gender. It has a right angle body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -55 to 155 °C. It uses the solder termination method. This product is 9 mm long, 6 mm tall and 6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

