Amphenol85-194622-14PConnector Circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 22-14 | |
| No | |
| Copper Alloy | |
| Gold Over Silver | |
| Alumilite | |
| Non-Conductive Hard Anodic | |
| 700VDC|500VAC | |
| Threaded | |
| 500 | |
| 46.83 | |
| 43.68 |
Create a connection with your cylindrical cable housing using this heavy-duty cylindrical 85-194622-14P connector from Amphenol. Its shell size is 22-14. It has a straight body orientation. This PL connector's 19 contacts that are made out of copper alloy and plated with gold over silver. It has a plug type gender. It uses the crimp termination method. This product is 43.68 mm long with a diameter of 46.83 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

