TE Connectivity85-030G-0RIndustrial Pressure Sensors
Industrial Pressure Sensor 0psi to 30psi Gage 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 90psi | |
| 20 to 100 | |
| 0.1(Max) | |
| 2 | |
| -40 | |
| 125 | |
| Ribbon Cable | |
| Gas|Liquid | |
| Diameter | 15.85(Max) |
| Package Height | 9.3 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

