TT Electronics / BI Technologies84WR2KLF

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube

Calibrate the resistance of a circuit with this 84WR2KLF potentiometer from BI Technologies (TT electronics). This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.35 mm long, 8.51 mm tall and 6.36 mm deep. The 84WR2KLF part has a gull wing termination style. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 50 Minimum 650
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.453
    1. 1+$1.453
    2. 1750+$1.413

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.