TT Electronics / BI Technologies84WR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200K | |
| 10% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 6.35 | |
| 6.36 | |
| 8.51 | |
| 0.4 | |
| Surface Mount |
Place this 84WR200KLF potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 200K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. The 84WR200KLF part has a gull wing termination style. This product is 6.35 mm long, 8.51 mm tall and 6.36 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

