| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 1K |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 1 |
| Technology | Wirewound |
| Minimum Operating Temperature (°C) | 1 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Linear or Logarithmic | Lin |
| Termination Style | Solder Lug |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 6.35 |
| Number of Turns (Turns) | 10(Elec)|10(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 3600 |
| Number of Electrical Turns (Turns) | 10 |
| Mechanical Rotation (°) | 3600 |
| Mechanical Rotational Life (Cycles) | 1000000 |
| Number of Mechanical Turns (Turns) | 10 |
| Product Length (mm) | 41.28 |
| Product Depth (mm) | 15.88 |
| Product Height (mm) | 22.99 |
| Product Weight (g) | 21 |
| Mounting | Panel Mount |