TE Connectivity84953-4Connector FFC-FPC
Conn FPC Connector SKT 4 POS 1mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 200VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 11.92 | |
| 6.54 | |
| 2.56 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

