Amphenol Communications Solutions84688-103LFConnector Backplane
Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 90 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 90 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| Bulk | |
| 35.98 | |
| 23.7 | |
| 13.9 | |
| Through Hole |
Solder FCI's hard metric 84688-103LF backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This RCP connector's 90 contacts that are made out of copper alloy. Its pitch is 2 mm. It has a receptacle type gender. This is a 5-row connector. It has a right angle body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 84688-103LF is housed in natural liquid crystal polymer. It uses the press fit termination method. This product is 35.98 mm long, 13.9 mm tall and 23.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

