TE Connectivity84534-9Connector FFC-FPC
Conn FFC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 9 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 50VAC | |
| -20 | |
| 80 | |
| Carton | |
| 15 | |
| 4.8 | |
| 7.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

