TE Connectivity84534-5Connector FFC-FPC
Conn FFC Connector SKT 5 POS 1.25mm Solder ST Thru-Hole Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 5 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 50VAC | |
| -20 | |
| 80 | |
| Box|Tray | |
| 10 | |
| 4.8 | |
| 7.8 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

