3M8428-21B1-RK-TPConnector Socket
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 28 | |
| 1.27 | |
| Solder | |
| Straight | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 18.18 | |
| 18.18 | |
| 4.6 | |
| Surface Mount |
This plcc socket 8428-21B1-RK-TP connector socket from 3M will connect multiple wires to a single connector. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. 8428-21B1-RK-TP is housed in polyphenylene sulfide. This product is 18.18 mm long, 4.6 mm tall and 18.18 mm deep. This connector socket has an operating temperature of -40 to 105 °C. It uses the solder termination method. It is insulated with polyphenylene sulfide.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
