| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| LS | |
| 8 | |
| Inverting | |
| 23@5V | |
| 23 | |
| A=B | |
| Totem-Pole | |
| 12 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 45 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Texas Instruments brings you their latest identity comparator 8415301RA logic comparator, the perfect solution if your ALU needs to perform more complicated bitwise operations. With a totem-pole output, this is power management at its best. This logic comparator has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

