| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ALS | |
| D-Type Bus Interface | |
| 8 | |
| 1 | |
| 8 | |
| 8 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 20@4.5V to 5.5V | |
| 24 | |
| Single-Ended | |
| 12 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Thanks to Texas Instruments and their 8413601RA flip flop device, you can ensure that your state information is saved and available for later use. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

