| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 405 | |
| 135@2V|27@4.5V|23@6V | |
| 150 | |
| CMOS | |
| CMOS | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 8 | |
| 2 | |
| 6 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.62(Max) |
| Package Length | 13.72(Max) |
| PCB changed | 20 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 20 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

