| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| NOR | |
| 3 | |
| 3-IN | |
| 0 | |
| 0 | |
| 1 | |
| 90@2V|18@4.5V|15@6V | |
| 135 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 6.6(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 14 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 14 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

