HUBER+SUHNER84026915Connector RF
Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST PL/PL Gold Over Nickel Phosphorus Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMBX Adapter | |
| PL/PL | |
| Straight | |
| M/M | |
| Gold Over Nickel Phosphorus | |
| 0 to 12.4G | |
| 50 | |
| 100 | |
| Standard | |
| -55 | |
| 155 | |
| Single | |
| 3.8 | |
| 12 |
This mmbx adapter 84026915 RF connector from Huber + Suhner AG will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in sucopro. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This rf connector has an operating temperature of -55 to 155 °C. This product is 12 mm long with a diameter of 3.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

