Molex836149012Connector D-Subminiature
Conn D-Sub M 25 POS 0.63mm Solder RA Thru-Hole 25 Terminal 1 Port Commercial Micro-D Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 0.63 | |
| Right Angle | |
| M | |
| 1/Contact | |
| 350VAC | |
| 5000 | |
| 15 | |
| -40 | |
| 125 | |
| 500 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| Tube | |
| 6.349 | |
| 30.1 | |
| 7.82 | |
| Commercial Micro-D | |
| 26-28 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

