Murata Power Solutions83472CInductor Surface Mount
Inductor Power Toroid 4.7uH 20% 1.1A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 4.7u | |
| 20% | |
| 1.1 | |
| 1.66(Typ) | |
| 0.13 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.2 | |
| 1.8 |
This power 83472C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.8 mm long, 1.8 mm tall and 5.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 130m Ohm. It has a tolerance of 20%. It has an inductance of 4.7u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
