PRECI-DIP SA833-87-034-10-453101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 34 POS 2mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| Box | |
| 34 | |
| 4.2 | |
| 8 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip 833-87-034-10-453101 connector from Precidip. This SKT connector's 34 contacts that are made out of beryllium copper and plated with gold. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 833-87-034-10-453101 is housed in black liquid crystal polymer. This product is 34 mm long, 8 mm tall and 4.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

