Reduced Price
LM Technologies832-0474Combo Wireless Modules
WLAN+BT Module 2400MHz to 2483.5MHz 21-Pin SMD Module Tray
| Compliant | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 54 | |
| 2400 to 2483.5 | |
| 2400 to 2483.5 | |
| UART | |
| 17dBm(Typ) | |
| -20 | |
| 60 | |
| Tray | |
| Bluetooth v4.2(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 12 |
| Package Length | 19 |
| PCB changed | 21 |
| Supplier Package | SMD Module |
| 21 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

