| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| HTS | EA |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 115|230 |
| Input Voltage Range (V) | 100 to 240 |
| Line Current (A) | 0.019|0.017|0.01 |
| Power Rating (W) | 1.1 |
| Typical Speed (r/min) | 1500 |
| Maximum Airflow (CFM) | 45.91 |
| Maximum Pressure | 32Pa |
| Noise Level (dB) | 20 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 38.15 |
| Mounting | Flange Mount |
| Protection | Auto Restart |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 275 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38.15 |