| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Power Rating (W) | 4 |
| Typical Speed (r/min) | 4200 |
| Maximum Airflow (CFM) | 39.4 |
| Noise Level (dB) | 43 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 32 |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 170 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 32 |