TE Connectivity830M1-1000-T/RAccelerometers
Accelerometer Triple ±1000g 3.3V 1.25mV/g 12-Pin CLLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±1000 | |
| 1.25mV/g(Typ) | |
| 30(Min) | |
| Analog | |
| -1.25 | |
| 1.25 | |
| 1.5 | |
| 3.3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.2 |
| Package Width | 15.2 |
| Package Length | 15.2 |
| PCB changed | 12 |
| Supplier Package | CLLCC |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

