TE Connectivity830M1-0200Accelerometers
Accelerometer Triple ±200g 3.3V 6.3mV/g 12-Pin CLLCC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±200 | |
| 6.3mV/g(Typ) | |
| 30(Min) | |
| Analog | |
| -1.25 | |
| 1.25 | |
| 1.5 | |
| 3.3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.2 mm |
| Package Width | 15.2 mm |
| Package Length | 15.2 mm |
| PCB changed | 12 |
| Supplier Package | CLLCC |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

