| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8542.32.00.61 | |
| Automotive | No |
| PPAP | No |
| 2K | |
| 512x4 | |
| Yes | |
| 60 | |
| Parallel | |
| 5 | |
| 7 | |
| 130 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
