TT Electronics / BI Technologies82MR5KLF

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box

This 82MR5KLF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 5K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 10%. The 82MR5KLF part has a pin termination style. This product is 4.32 mm tall with a diameter of 6.35 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

1,000 parts: Ships in 3 days

    Total$34.36Price for 100

    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2340+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,000 parts
      • Price: $0.3436

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.