HUBER+SUHNER82_MMCX-S50-0-2/111_KEConnector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 500 | |
| Standard | |
| -55 | |
| 155 | |
| Single | |
| 4.45 | |
| 4.45 | |
| 3.5 | |
| Edge Mount |
Never worry about data being lost in your RF design again with this low impedance mmcx 82MMCX-S50-0-2/111KE RF connector from Huber + Suhner AG. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This product is 4.45 mm long, 3.5 mm tall and 4.45 mm deep. This rf connector has an operating temperature of -55 to 155 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

