HUBER+SUHNER82_MMCX-50-0-1/111_NEConnector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Phosphorus Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel Phosphorus | |
| 0 to 6G | |
| 50 | |
| 500 | |
| Standard | |
| -55 | |
| 155 | |
| Single | |
| 3.5 | |
| 3.5 | |
| 4.5 | |
| Through Hole |
Connect and protect your RF cable with this mmcx 82 MMCX-50-0-1/111 NE RF connector from Huber + Suhner AG, it will give a low impedance for easy data transferring. This connector's body is plated in sucopro. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -55 to 155 °C. This product is 3.5 mm long, 4.5 mm tall and 3.5 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

