KEMET Corporation82DC3100AA50KCapacitor Film

Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200

Ideal for smoothing voltages or improving signals, Kemet's 82DC3100AA50K plastic film capacitor is a low-cost solution. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The 82DC3100AA50K polypropylene film capacitor has a radial termination style. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

73,954 parts: Ships in 2 days

    Total$62.52Price for 1276

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 73,954 parts
      • Price: $0.049

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.