Bourns82C1A-E24-A15L
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 15.88 X 22.85mm) J-Hook Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| J-Hook | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.93 | |
| 15.88 | |
| 22.85 | |
| 21 | |
| Panel Mount |
Place this 82C1A-E24-A15L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 10K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. This product is 34.93 mm long, 22.85 mm tall and 15.88 mm deep. The 82C1A-E24-A15L part has a j-hook termination style. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

