Switchcraft8280-6SG-3DCConnector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 15.9 | |
| 35.4 | |
| Bulk |
Connect your circular inputs with this field installable 8280-6SG-3DC connector from Switchcraft. It has a straight body orientation. This socket type connector's 6 contacts that are made out of brass and plated with gold over nickel. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.4 mm long with a diameter of 15.9 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

