The RealSense Depth Camera is a stereo camera-vision system designed for providing depth vision via the parallax effect. The D435I supports up to 1,280 × 720-pixel active stereo depth resolution, 1,920 × 1,080-pixel RGB resolution, a depth of field view over 90°, and up to 90-fps streaming. The range of depth determination is up to 10 meters, and the D435I also integrates an inertial measurement unit (IMU) that allows for six degrees of freedom (x, y, z, yaw, pitch, and roll). Connectivity of the D435I is provided via USB 2.0 and USB 3.1 as well as CSI, GPIO, I2C, and USB. The minimum system requirements for the D435I are either Windows 10 or Ubuntu 16.xx. The operating temperature range of the DS435I is 0°C to 50°C. Its operating supply current is 700 mA and the dimensions are 70.7 × 14 × 10.53 mm.
Drawings/Package

Key Features
- Stereoscopic cameras for depth determining up to 10 meters
- Up to 1,920 × 1,080-pixel RGB
- 90-fps refresh rate
- Inertial measurement unit provides six degrees of freedom
- Multiple connection interfaces available
General Applications
- Drones
- Object recognition
- Autonomous vehicles
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8525.89.50.50 | |
| Automotive | No |
| PPAP | No |
| Camera Module | |
| 4.75 | |
| 5.25 | |
| 0 | |
| 50 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

