C&K8261SHAV2QE2Switch Push Button
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 28VDC Alternate Panel Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Round Plunger | |
| ON ON | |
| Threaded | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 10.51 | |
| 2 | |
| 4.83 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 3.81 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 11.43 | |
| 7.62 | |
| 12.7 | |
| 12.7 | |
| 11.43 | |
| 37.69 | |
| 12.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

