Adafruit Industries826 | Female to Male Jumper CablesComponent Kits
Cable Assembly Jumper Wire 150m 28AWG Jumper to Jumper 40 to 40 POS F-M | 826
Product Description
Handy for making wire harnesses or jumpering between headers on PCB's, these premium jumper wires are 6" (150mm) long and come in a 'strip' of 40 (4 pieces of each of 10 rainbow colors). They have 0.1" male header contacts on one end and 0.1" female header contacts on the other. They fit cleanly next to each other on standard-pitch 0.1" (2.54mm) header. The best part is they come in a 40-pin ribbon cable. You can always pull the ribbon wires off to make individual jumpers, or keep them together to make neatly organized wire harnesses.
Note: The length of the jumper wires is sometimes a bit longer than what is listed.
For best results, when plugging these in a line, have the sides with the 'silver latch bit' sticking out since that side is a tiny bit wider than 0.1"
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Cable Kit |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
