3M8250-6005Connector D-Subminiature
Conn D-Sub PIN 50 POS 1.27mm IDT RA Panel Mount 50 Terminal 1 Port
Wire to Board core range interconnect products: the proven 3M™ classics
3M™ offers the basic I/O Interconnect components for electronics design in general up to demanding applications.
In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Bright Nickel | |
| D | |
| No | |
| 70.9 | |
| 24.49 | |
| 15.2 | |
| 26-28 | |
| Gray | |
| Contact Plating Thickness | (0.76/2.54)um |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicate with your serial connections using the 8250-6005 DVI connector from 3M. Its pitch is 2.74 mm. It has a right angle body orientation. This 3-row connector has a single port. This device has a maximum current rating of 1 A. 8250-6005 is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 105 °C. Its 50 terminals use the idt termination method. This product is 70.9 mm long, 15.2 mm tall and 24.49 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

