Bourns8250-103K-RCInductor Leaded
RF Choke Shielded Wirewound 10000uH 10% 250KHz 70Q-Factor Ferrite 0.05A 93.1Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10000u | |
| 10% | |
| 250K | |
| 0.05 | |
| 0.014(Typ) | |
| 93.1 | |
| 70 | |
| 250K | |
| 1.3M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.17 | |
| 11.43 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

