Murata Power Solutions82473CInductor Surface Mount
Inductor Power Wirewound 47uH 10% 10KHz 40Q-Factor 0.25A 1.69Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 47u | |
| 10% | |
| 10K | |
| 0.25 | |
| 0.25 | |
| 1.69 | |
| 40 | |
| 1M | |
| 17M(Typ) | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power 82473C surface mount inductor from Murata Power Solutions is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.69 Ohm. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 17M(Typ) Hz. It has a tolerance of 10%. It has an inductance of 47u H. This product is 3.5 mm long, 2.3 mm tall and 2.7 mm deep. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

