Bourns8230-64-RCInductor Leaded
RF Choke Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 0.135A 6.7Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 68u | |
| 10% | |
| 2.5M | |
| 0.135 | |
| 6.7 | |
| 50 | |
| 2.5M | |
| 15M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 3.05 | |
| 7.62 |
This rf choke 8230-64-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 68u H. It has a tolerance of 10%. This product is 7.62 mm long with a diameter of 3.05 mm. This leaded inductor has a maximum DC current of 135m A with a maximum resistance of 6.7 Ohm. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 15M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

