C&K8225J81ZBE22Switch Push Button
Switch Push Button ON Mom DPDT Square Button 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Square Button | |
| ON Mom | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| Black | |
| 1.57 | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 11.43 | |
| 9.39 | |
| 19.43 | |
| 15.62 | |
| 25.32 |
Never worry about turning off components or cutting off certain sections of a circuit with this 8225J81ZBE22 push button switch from C&K Components. It has a DPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8225J81ZBE22 push switch has a solder lug termination style. This product is 19.43 mm long, 25.32 mm tall and 15.62 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

